Omron 10 Way Through Hole DIP Switch, Wheel Actuator
- RS Stock No.:
- 407-3428
- Mfr. Part No.:
- A6A-10CW
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 407-3428
- Mfr. Part No.:
- A6A-10CW
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Number of Positions | 10 | |
Mounting Type | Through Hole | |
Package Style | DIP | |
Actuator Type | Wheel | |
Contact Current Rating | 100 mA@ 30 V dc | |
Mechanical Life | 10000Operations | |
Maximum Operating Temperature | +70°C | |
Minimum Operating Temperature | -10°C | |
Operating Temperature Range | -10 → +70°C | |
Priced to Clear | Yes | |
Dielectric Strength | 250V ac | |
Select all | ||
---|---|---|
Brand Omron | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Package Style DIP | ||
Actuator Type Wheel | ||
Contact Current Rating 100 mA@ 30 V dc | ||
Mechanical Life 10000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -10°C | ||
Operating Temperature Range -10 → +70°C | ||
Priced to Clear Yes | ||
Dielectric Strength 250V ac | ||
RoHS Status: Not Applicable
DIP Sealed Rotary Switches (IP64)
A range of PCB mount sealed rotary DIP switches. Series includes a standard type that can be operated from the top or side, spindle shaft type that can be operated while mounted on a panel, along with thumbwheel and flat options.
Fully sealed to IP64
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts
RoHS compliant
10 or 16way switching positions
Switching capacity 1mA to 0.1A @ 5 to 28Vdc
Contact resistance 200mΩ max.
Ambient temperature -10 to +70°C
Footprint/Pin spacing: 2.54mm between pins and 5.08 between rows
Gold plated contacts
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows