Nidec Components 16 Way Through Hole Rotary Switch SP16T, Rotary Actuator
- RS Stock No.:
- 196-8153
- Mfr. Part No.:
- SD-1110
- Brand:
- Nidec Components
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 196-8153
- Mfr. Part No.:
- SD-1110
- Brand:
- Nidec Components
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nidec Components | |
Number of Positions | 16 | |
Mounting Type | Through Hole | |
Contact Material | Copper Alloy | |
Contact Configuration | SP16T | |
Package Style | DIP | |
Actuator Type | Rotary | |
Contact Current Rating | 100mA | |
Mechanical Life | 20000Operations | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Operating Temperature Range | -40 → +80°C | |
Voltage Rating | 5V | |
Select all | ||
---|---|---|
Brand Nidec Components | ||
Number of Positions 16 | ||
Mounting Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Configuration SP16T | ||
Package Style DIP | ||
Actuator Type Rotary | ||
Contact Current Rating 100mA | ||
Mechanical Life 20000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
Operating Temperature Range -40 → +80°C | ||
Voltage Rating 5V | ||