- RS Stock No.:
- 174-4931
- Mfr. Part No.:
- RTE1610N44
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 174-4931
- Mfr. Part No.:
- RTE1610N44
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Number of Positions | 16 |
Mounting Type | Through Hole |
Contact Material | Gold Plated Brass |
Package Style | DIP |
Actuator Type | Rotary Flush |
Contact Current Rating | 100 mA @ 30 V dc |
Mechanical Life | 20000Operations |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |
Voltage Rating | 30V dc |
Priced to Clear | Yes |