- RS Stock No.:
- 161-2984
- Mfr. Part No.:
- SDA01H0SBDR
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 161-2984
- Mfr. Part No.:
- SDA01H0SBDR
- Brand:
- C & K
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C & K Surface Mount DIP Switch
The C and K 1-way surface mount half pitch DIP SPST switch is made from beryllium copper. This switch is washable.
Features and Benefits
Compact size
Contacts are made of gold
Extended actuator
Has function controlling
Logic switching is possible
Operating temperature ranges between -40°C and 85°C
Contacts are made of gold
Extended actuator
Has function controlling
Logic switching is possible
Operating temperature ranges between -40°C and 85°C
Applications
Industrial use
Used for computers and peripherals
Used for computers and peripherals
Specifications
Attribute | Value |
---|---|
Number of Positions | 1 |
Mounting Type | Surface Mount |
Contact Material | Beryllium Copper |
Contact Configuration | SPST |
Package Style | DIP |
Actuator Type | Slide |
Contact Current Rating | 25 mA @ 24 V dc |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |
Voltage Rating | 24V dc |
Dielectric Strength | 300V dc |