APEM 2 Way Surface Mount DIP Switch DPST, Raised Actuator

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
122-2998
Mfr. Part No.:
IKD0204101
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Number of Positions

2

Mounting Type

Surface Mount

Contact Material

Phosphor Bronze

Contact Configuration

DPST

Package Style

DIP

Actuator Type

Raised

Contact Current Rating

100 (Non-Switching) mA @ 50 V dc, 25 (Switching) mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Operating Temperature Range

-20 → +85°C

Voltage Rating

24 V dc, 50 V dc

Dielectric Strength

500V ac

Priced to Clear

Yes

COO (Country of Origin):
CN

Apem IKD Series DIP Switch, Raised Actuator


Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.


Features and Benefits

Raised & recessed actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.