APEM 4 Way Through Hole DIP Switch 4PST, Piano, Raised Actuator
- RS Stock No.:
- 122-2988
- Mfr. Part No.:
- IKP0400101
- Brand:
- APEM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-2988
- Mfr. Part No.:
- IKP0400101
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 4PST | |
| Contact Material | Gold Plated Copper | |
| Package Style | DIP | |
| Actuator Type | Piano, Raised | |
| Contact Current Rating | 25 mA | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Voltage Rating | 24V dc | |
| Priced to Clear | Yes | |
| Dielectric Strength | 100V ac | |
Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Configuration 4PST | ||
Contact Material Gold Plated Copper | ||
Package Style DIP | ||
Actuator Type Piano, Raised | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Voltage Rating 24V dc | ||
Priced to Clear Yes | ||
Dielectric Strength 100V ac | ||
- COO (Country of Origin):
- CN
Apem IKP Series Low Profile DIP Switch, Raised Actuator
Apem IKP series of piano-style dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKP series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Flush & protruding actuation available.
Gold plated terminals.
Designed to withstand IR & vapor phase reflow soldering.
Self cleaning contacts.
Both even and odd pole numbers available.
