Apem IKD series of dual inline switches are offered in both surface mount & through board low profile options. The series offers both raised and recessed actuators to ensure compatibility with your application. The series also comes equipped with self-cleaning wiping contacts to minimise the need for maintainance. The IKD series are flexible and can be used in a range of environments, such as IR & vapor phase reflow soldering installations.
Features and Benefits
Raised & recessed actuation available. Gold plated terminals. Designed to withstand IR & vapor phase reflow soldering. Self cleaning contacts. Both even and odd pole numbers available.
Attribute
Value
Number of Positions
2
Mounting Type
Surface Mount
Contact Configuration
DPST
Contact Material
Phosphor Bronze Gold Plated
Package Style
DIP
Actuator Type
Raised, Top Side Lever
Contact Current Rating
25 mA
Maximum Operating Temperature
+85°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +85°C
Voltage Rating
24V dc
Dielectric Strength
500V ac
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.