APEM 10 Way Through Hole DIP Switch SPST
- RS Stock No.:
- 282-271
- Mfr. Part No.:
- NDI10SV
- Brand:
- APEM
Image representative of range
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Tube of 18)
£1.413
(exc. VAT)
£1.696
(inc. VAT)
- RS Stock No.:
- 282-271
- Mfr. Part No.:
- NDI10SV
- Brand:
- APEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold over Nickel Plated Copper Alloy | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 2000Operations | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 2000Operations | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
- COO (Country of Origin):
- CN
Commercial Switch, Low Profile DIL
Brought to you by Apem, this range of Commercial Switches has a variety of actuator combinations of 0.1in. pitch DIP switches. This low-profile switch features either standard or recessed actuators.
With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power
With straight forward pin mounting, Apem DIP switches are reliable and easy to incorporate, and are often used in industrial equipment, or for when it is necessary to check and adjust settings without power
• Suitable for wave and hand soldering
• Contact resistance: 50mΩ
• Non switching rating: 100mA @ 50Vdc
• Low Profile
• Contact resistance: 50mΩ
• Non switching rating: 100mA @ 50Vdc
• Low Profile
Features and Benefits:
Related links
- APEM 10 Way Through Hole DIP Switch SPST, Raised Actuator
- APEM 10 Way Through Hole DIP Switch SPST, Raised Actuator Slide Actuator
- Apem 10 Way Through Hole Piano Dip Switch SPST, Piano Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Rotary Flush Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Flush Slide Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Raised Actuator Slide Actuator
- Apem 10 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 10 Way Through Hole DIP Switch 10PST Top Side Lever Actuator

