Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
DIP & Rotary Encoded Switches
DIP & SIP Switches
NKK Switches 10 Way PCB DIP Switch, Rotary Flush Actuator
RS Stock No.:
197-820
Mfr. Part No.:
ND-FC10H
Brand:
NKK Switches
View this category
Discontinued product
RS Stock No.:
197-820
Mfr. Part No.:
ND-FC10H
Brand:
NKK Switches
Technical Reference
Legislation and Compliance
Product Details
Specifications
ND Series_E
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
JP
PCB Mounting
Footprint/pin spacing: 2.54mm between pins and 5.08mm between rows
Attribute
Value
Number of Positions
10
Mounting Type
PCB
Contact Material
Gold Plated Beryllium Copper
Package Style
DIP
Actuator Type
Rotary Flush
Contact Current Rating
100 mA@ 5 V dc
Mechanical Life
20000Operations
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-25°C
Operating Temperature Range
-25 → +75°C
Dielectric Strength
250V ac