Subtotal (1 unit)*
£3.71
(exc. VAT)
£4.45
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10 unit(s) ready to ship
- Plus 35 unit(s) shipping from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.71 |
*price indicative
- RS Stock No.:
- 827-5390
- Mfr. Part No.:
- 9402
- Brand:
- PR Electronics
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | PR Electronics | |
| Product Type | End Cover | |
| Accessory Type | End Cover | |
| Series | 9402 | |
| Colour | Black | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Hazardous Area Certification | NO | |
| Select all | ||
|---|---|---|
Brand PR Electronics | ||
Product Type End Cover | ||
Accessory Type End Cover | ||
Series 9402 | ||
Colour Black | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Hazardous Area Certification NO | ||
PR Electronics end covers to fit the 9400 series power rails. Made from polycarbonate to provide a simple to use clip on end cover.
9400 Type - DIN Rail Accessories
PR Electronics DIN Rail Mounting
Related links
- Phoenix Contact D-STU 4-TWIN Series End Cover
- Phoenix Contact D - UT 6 Series End Cover
- Phoenix Contact D - PT 6 Series End Cover
- Phoenix Contact D-PTN 6 Series End Cover
- Phoenix Contact D - PTI 6 Series End Cover
- Phoenix Contact D - UTI 6 Series End Cover
- Phoenix Contact D - STS 6 Series End Cover
- Phoenix Contact D-XTV 6 Series End Cover for Use with DIN Rail Terminal Blocks
