Phoenix Contact Aluminium Unslotted DIN Rail, G Compatible, 2m x 32mm x 15mm

Stock information currently inaccessible
RS Stock No.:
803-9532
Mfr. Part No.:
1201028
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Compatibility

G

Length

2m

Width

32mm

Height

15mm

DIN Rail Type

Unslotted

Material

Aluminium

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy