Rose Steel Slotted DIN Rail, Top Hat Compatible, 110mm x 35mm x 8mm
- RS Stock No.:
- 760-9099
- Mfr. Part No.:
- 10061486
- Brand:
- Rose
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 760-9099
- Mfr. Part No.:
- 10061486
- Brand:
- Rose
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Rose | |
Compatibility | Top Hat | |
Length | 110mm | |
Width | 35mm | |
Height | 8mm | |
DIN Rail Type | Slotted | |
Material | Steel | |
Select all | ||
---|---|---|
Brand Rose | ||
Compatibility Top Hat | ||
Length 110mm | ||
Width 35mm | ||
Height 8mm | ||
DIN Rail Type Slotted | ||
Material Steel | ||
- COO (Country of Origin):
- DE