Schneider Electric Zinc Chromated, Steel Unperforated DIN Rail, 2 m x 75mm x 15 mm
- RS Stock No.:
- 610-0673
- Mfr. Part No.:
- AM1DL201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£56.48
(exc. VAT)
£67.78
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 16 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.48 |
*price indicative
- RS Stock No.:
- 610-0673
- Mfr. Part No.:
- AM1DL201
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | DIN Rail | |
| Length | 2m | |
| Width | 75mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Material | Zinc Chromated, Steel | |
| For Use With | Deep Top Hat | |
| Slotted/Unslotted | Unslotted | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type DIN Rail | ||
Length 2m | ||
Width 75mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
Material Zinc Chromated, Steel | ||
For Use With Deep Top Hat | ||
Slotted/Unslotted Unslotted | ||
Standards/Approvals No | ||
ACM type uprights for metal enclosures
Uprights for mounting devices, available in various lengths:
- Combined uprights: snap-fit or screw.
- Top uprights: snap-fit.
- Asymmetrical uprights: snap-fit.
Schneider Electric Accessories
Related links
- Schneider Electric Galvanised Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Legrand Steel Unperforated DIN Rail, 2 m x 35mm x 15 mm
- Schneider Electric Zinc Coated Steel Unperforated DIN Rail, 250 mm x 15mm x 35 mm
- RS PRO Steel Unperforated DIN Rail, 1 m x 32mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 250 mm x 35mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 500 mm x 32mm x 15 mm
- RS PRO Steel Unperforated DIN Rail, 85 mm x 15mm x 15 mm
- Phoenix Contact Steel Unperforated DIN Rail, 1000 mm x 35mm x 15 mm
