Schneider Electric Unperforated DIN Rail, Top Hat Compatible, 214mm x 5mm x 15mm

Stock information currently inaccessible
RS Stock No.:
220-1450
Mfr. Part No.:
NSYAMRD24155TB
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Compatibility

Top Hat

Length

214mm

Width

5mm

Height

15mm

DIN Rail Type

Unperforated

COO (Country of Origin):
FR
The Schneider Electric Symmetrical DIN rail for boxes, is a metal/steel rail of a standard type widely used for mounting circuit breakers and industrial control equipment inside equipment racks. These are used to maintain complex control circuits in applications such as: Energy management, Power supplies & Lighting controllers. These products are typically made from cold rolled carbon steel sheet with a zinc-plated or chromated bright surface finish.

Sustainable green premium product
The product is mercury free