Schneider Electric Unperforated DIN Rail, Top Hat Compatible, 140mm x 5mm x 15mm
- RS Stock No.:
- 220-1446
- Mfr. Part No.:
- NSYAMRD16155TB
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 220-1446
- Mfr. Part No.:
- NSYAMRD16155TB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Compatibility | Top Hat | |
| Length | 140mm | |
| Width | 5mm | |
| Height | 15mm | |
| DIN Rail Type | Unperforated | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Compatibility Top Hat | ||
Length 140mm | ||
Width 5mm | ||
Height 15mm | ||
DIN Rail Type Unperforated | ||
- COO (Country of Origin):
- FR
The Schneider Electric Symmetrical DIN rail for boxes, is a metal/steel rail of a standard type widely used for mounting circuit breakers and industrial control equipment inside equipment racks. These are used to maintain complex control circuits in applications such as: Energy management, Power supplies & Lighting controllers. These products are typically made from cold rolled carbon steel sheet with a zinc-plated or chromated bright surface finish.
Sustainable green premium product
