Sola 1000VA DIN Rail Transformer, 220 → 480V ac Primary, 110 → 240V ac Secondary
- RS Stock No.:
- 890-8652
- Mfr. Part No.:
- CE1000TH
- Brand:
- Sola
Stock information currently inaccessible
- RS Stock No.:
- 890-8652
- Mfr. Part No.:
- CE1000TH
- Brand:
- Sola
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sola | |
| Primary Voltage Rating | 220 → 480V ac | |
| Secondary Voltage Rating | 110 → 240V ac | |
| Power Rating | 1000VA | |
| Mounting Type | Panel | |
| Width | 6.38in | |
| Depth | 6in | |
| Dimensions | 5.63 x 6.38 x 6in | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Weight | 25lb | |
| Select all | ||
|---|---|---|
Brand Sola | ||
Primary Voltage Rating 220 → 480V ac | ||
Secondary Voltage Rating 110 → 240V ac | ||
Power Rating 1000VA | ||
Mounting Type Panel | ||
Width 6.38in | ||
Depth 6in | ||
Dimensions 5.63 x 6.38 x 6in | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Weight 25lb | ||
- COO (Country of Origin):
- US
