Carlo Gavazzi DIN Rail Transformer, 10 → 40V ac Primary
- RS Stock No.:
- 856-8453
- Mfr. Part No.:
- A82-2050
- Brand:
- Carlo Gavazzi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 856-8453
- Mfr. Part No.:
- A82-2050
- Brand:
- Carlo Gavazzi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Primary Voltage Rating | 10 → 40V ac | |
| Mounting Type | Panel | |
| Number of Outputs | 1 | |
| Length | 95mm | |
| Width | 20mm | |
| Depth | 67.5mm | |
| Dimensions | 95 x 20 x 67.5mm | |
| Minimum Operating Frequency | 40Hz | |
| Maximum Operating Frequency | 1kHz | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Weight | 270g | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Primary Voltage Rating 10 → 40V ac | ||
Mounting Type Panel | ||
Number of Outputs 1 | ||
Length 95mm | ||
Width 20mm | ||
Depth 67.5mm | ||
Dimensions 95 x 20 x 67.5mm | ||
Minimum Operating Frequency 40Hz | ||
Maximum Operating Frequency 1kHz | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Weight 270g | ||
- COO (Country of Origin):
- IT
