ABB 250VA DIN Rail Transformer, 460V ac Primary, 24V ac, 115V ac Secondary

Stock information currently inaccessible
RS Stock No.:
823-6705
Mfr. Part No.:
X4250PSF1
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Primary Voltage Rating

460V ac

Secondary Voltage Rating

24V ac, 115V ac

Power Rating

250VA

Mounting Type

Screw Mount

Length

114mm

Width

120mm

Depth

134mm

Dimensions

114 x 120 x 134mm

Minimum Temperature

+40°C

Maximum Temperature

+180°C

Non Compliant

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy