Block 25kVA DIN Rail Transformer, 3 x 400V ac Primary, 3 x 400V ac Secondary
- RS Stock No.:
- 738-7953
- Mfr. Part No.:
- TT3 25-4-4
- Brand:
- Block
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£1,703.92
(exc. VAT)
£2,044.70
(inc. VAT)
- RS Stock No.:
- 738-7953
- Mfr. Part No.:
- TT3 25-4-4
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 3 x 400V ac | |
| Secondary Voltage Rating | 3 x 400V ac | |
| Power Rating | 25kVA | |
| Length | 550mm | |
| Width | 550mm | |
| Depth | 297mm | |
| Dimensions | 550 x 510 x 297mm | |
| Minimum Operating Frequency | 50Hz | |
| Maximum Operating Frequency | 60Hz | |
| Maximum Temperature | +50°C | |
| Weight | 205kg | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 3 x 400V ac | ||
Secondary Voltage Rating 3 x 400V ac | ||
Power Rating 25kVA | ||
Length 550mm | ||
Width 550mm | ||
Depth 297mm | ||
Dimensions 550 x 510 x 297mm | ||
Minimum Operating Frequency 50Hz | ||
Maximum Operating Frequency 60Hz | ||
Maximum Temperature +50°C | ||
Weight 205kg | ||
