Block 1600VA DIN Rail Transformer, 670V ac, 690V ac, 710V ac Primary, 230V ac Secondary

Image representative of range

Stock information currently inaccessible
RS Stock No.:
731-5217
Mfr. Part No.:
ST 1600/69/23
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Primary Voltage Rating

670V ac, 690V ac, 710V ac

Secondary Voltage Rating

230V ac

Power Rating

1600VA

Mounting Type

Chassis

Number of Outputs

1

Length

192mm

Width

146mm

Depth

182mm

Dimensions

192 x 146 x 182mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Maximum Temperature

+40°C

Weight

17.5kg

COO (Country of Origin):
DE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy