Block 100VA DIN Rail Transformer, 230V ac, 400V ac Primary, ±110V ac, ±120V ac, ±55V ac, ±60V ac Secondary
- RS Stock No.:
- 310-1702
- Mfr. Part No.:
- MIT/I/100
- Brand:
- Block
Stock information currently inaccessible
- RS Stock No.:
- 310-1702
- Mfr. Part No.:
- MIT/I/100
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Primary Voltage Rating | 230V ac, 400V ac | |
| Secondary Voltage Rating | ±110V ac, ±120V ac, ±55V ac, ±60V ac | |
| Power Rating | 100VA | |
| Mounting Type | DIN Rail | |
| Number of Outputs | 2 | |
| Length | 96mm | |
| Width | 106.5mm | |
| Depth | 84mm | |
| Dimensions | 96 x 106.5 x 84mm | |
| Maximum Temperature | +40°C | |
| Weight | 2.2kg | |
| Select all | ||
|---|---|---|
Brand Block | ||
Primary Voltage Rating 230V ac, 400V ac | ||
Secondary Voltage Rating ±110V ac, ±120V ac, ±55V ac, ±60V ac | ||
Power Rating 100VA | ||
Mounting Type DIN Rail | ||
Number of Outputs 2 | ||
Length 96mm | ||
Width 106.5mm | ||
Depth 84mm | ||
Dimensions 96 x 106.5 x 84mm | ||
Maximum Temperature +40°C | ||
Weight 2.2kg | ||
- COO (Country of Origin):
- DE
Approvals
VDE; UL
Standards
EN61558
