Weidmuller 1806990000 Z Series Blue, Single-Level, Clamp Termination

Bulk discount available

Subtotal (1 pack of 10 units)*

£14.29

(exc. VAT)

£17.15

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 50£1.429£14.29
60 - 110£1.358£13.58
120 +£1.302£13.02

*price indicative

RS Stock No.:
826-3029
Mfr. Part No.:
1806990000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Blue

Number of Levels

Single

American Wire Gauge

26 → 10AWG

Series

Z

Voltage Rating

800 V

Termination Method

Clamp

Current Rating

32A

Pitch

6.1mm

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Weidmuller Feedthrough Terminal Blocks Z Series


Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.

Features and Benefits


• One, two, three and four tier available

• Tension clamp technology

• Available in different colours

Related links