Weidmuller 1768330000 Z Series Blue, Single-Level, Clamp Termination
- RS Stock No.:
- 826-2984
- Mfr. Part No.:
- 1768330000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)*
£18.89
(exc. VAT)
£22.67
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £3.778 | £18.89 |
*price indicative
- RS Stock No.:
- 826-2984
- Mfr. Part No.:
- 1768330000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Blue | |
| Number of Levels | Single | |
| American Wire Gauge | 14 → 4AWG | |
| Series | Z | |
| Voltage Rating | 800 V | |
| Termination Method | Clamp | |
| Current Rating | 76A | |
| Pitch | 12.1mm | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Blue | ||
Number of Levels Single | ||
American Wire Gauge 14 → 4AWG | ||
Series Z | ||
Voltage Rating 800 V | ||
Termination Method Clamp | ||
Current Rating 76A | ||
Pitch 12.1mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- COO (Country of Origin):
- RO
Weidmuller Feedthrough Terminal Blocks Z Series
Modular terminals with tension clamp connections – the Z-Series – were specially designed to meet customers requirements: compact size, generous marking surfaces, integral test point, cross-connection options within the Z-Series and to other Weidmuller modular terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
The Z-Series terminals have a wide clamping range and can accommodate one or two cross-connection channels. The plug-in standard cross-connections enable potentials to be distributed over any number of terminals.
Features and Benefits
One, two, three and four tier available
Tension clamp technology
Available in different colours
Related links
- Weidmuller 1770860000 Z Series Blue Clamp Termination
- Weidmuller 7907420000 Z Series Blue Clamp Termination
- Weidmuller 1806990000 Z Series Blue Clamp Termination
- Weidmuller 1771390000 Z Series Blue Clamp Termination
- Weidmuller 7904190000 Z Series Blue Clamp Termination
- Weidmuller 1771420000 Z Series Blue Clamp Termination
- Weidmuller 1767700000 Z Series Blue Clamp Termination
- Weidmuller 7904300000 Z Series Blue Clamp Termination


