Weidmuller P Series Non-Fused DIN Rail Terminal, 1.5mm², Quadruple-Level, Snap-In Termination
- RS Stock No.:
- 768-4652
- Mfr. Part No.:
- PRV 4 SW 35X15 RT -1173810000
- Brand:
- Weidmuller
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£20.842
(exc. VAT)
£25.01
(inc. VAT)
- RS Stock No.:
- 768-4652
- Mfr. Part No.:
- PRV 4 SW 35X15 RT -1173810000
- Brand:
- Weidmuller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Number of Levels | Quadruple | |
| Series | P | |
| Termination Method | Snap-In | |
| Cable CSA | 1.5mm² | |
| Voltage Rating | 250 V | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Number of Levels Quadruple | ||
Series P | ||
Termination Method Snap-In | ||
Cable CSA 1.5mm² | ||
Voltage Rating 250 V | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
- COO (Country of Origin):
- RO
Marshalling terminal block
These marshalling terminal blocks from Weidmuller are ideal for space saving with their multi-tier terminals and push in connection technology. Several product lines are available including four, eight and sixteen channels. The four and eight channel terminal blocks are also available as potential distribution terminals.
Features and Benefits
More than 1700 signals per metre can be distributed with the 16 channel terminal block
Easy to assign wires to their terminal points
The push in connections make wiring quick and easy
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Related links
- Weidmuller 1173810000 P Series Black Push In Termination
- Weidmuller 1173930000 P Series Blue Quadruple-Level, Push In Termination
- Weidmuller 1267920000 P Series Blue Quadruple-Level, Push In Termination
- Weidmuller 1267900000 P Series Blue Quadruple-Level, Push In Termination
- Weidmuller 1173880000 P Series Grey Quadruple-Level, Push In Termination
- Weidmuller 1173890000 P Series Grey Quadruple-Level, Push In Termination
- Phoenix Contact 2718196 VIOK 1.5-2D Series Grey Quadruple-Level, Screw Termination
- Phoenix Contact 3244452 PTIO 1.5/S/4 Series Grey Quadruple-Level, Push In Termination

