Phoenix Contact 3006182 UIK 35 Series Grey, Single-Level, Screw Termination

Subtotal (1 unit)*

£5.58

(exc. VAT)

£6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5.58

*price indicative

RS Stock No.:
648-3596
Mfr. Part No.:
3006182
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Grey

Number of Levels

Single

Series

UIK 35

American Wire Gauge

18 → 2AWG

Termination Method

Screw

Current Rating

125A

Voltage Rating

800 V

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Model Number

UIK 35

COO (Country of Origin):
DE
Installation terminal block, Screw connection, cross section: 0.75 mm² - 35 mm², AWG: 18 - 2, width: 15.2 mm, color: gray, mounting type: NS 35/7,5, NS 35/15, NS 32

The asymmetrical arrangement of the terminal blocks on the DIN rail enables the neutral busbar to be routed past the terminal blocks

Related links