Weidmüller WPD Series Blue, 1-Level, Screw Termination, ATEX, IECEx

Subtotal (1 unit)*

£73.97

(exc. VAT)

£88.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£73.97

*price indicative

RS Stock No.:
285-5196
Mfr. Part No.:
2521770000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Colour

Blue

Number of Levels

1

Series

WPD

Termination Method

Screw

Fused

No

Hazardous Area Certification

ATEX, IECEx

RoHS Status: Exempt

COO (Country of Origin):
DE
The Weidmuller distribution blocks are used in all situations where power is supplied and distributed. Their user-friendly design creates a better overview and enables rapid, efficient implementation of space-saving power distribution.

Wemid material
UL 94 flammability rating V-0

Related links