Weidmüller WPD Series Blue, 300mm², 1-Level, Screw Termination, ATEX, IECEx
- RS Stock No.:
- 285-5182
- Mfr. Part No.:
- 2502860000
- Brand:
- Weidmüller
Subtotal (1 unit)*
£73.13
(exc. VAT)
£87.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £73.13 |
*price indicative
- RS Stock No.:
- 285-5182
- Mfr. Part No.:
- 2502860000
- Brand:
- Weidmüller
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Colour | Blue | |
| Number of Levels | 1 | |
| Series | WPD | |
| Termination Method | Screw | |
| Cable CSA | 300mm² | |
| Fused | No | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Colour Blue | ||
Number of Levels 1 | ||
Series WPD | ||
Termination Method Screw | ||
Cable CSA 300mm² | ||
Fused No | ||
Hazardous Area Certification ATEX, IECEx | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Weidmuller terminal blocks WPD allow for an easy and safe installation of aluminium and copper conductors on a small footprint. A power supply or monitoring connection can also be used as an option.
It can be mounted either directly or on DIN rail TS35
Wemid material
Wemid material
Related links
- Weidmüller WPD Series Brown 1-Level ATEX, IECEx
- Weidmüller WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller 2502900000 WPD Series Light Grey 1-Level ATEX, IECEx
- Weidmüller WPD Series Blue Screw Termination IECEx
- Weidmüller 2518540000 WPD Series Blue Screw Termination IECEx
- Weidmüller WPD Series Blue 1-Level ATEX, IECEx
- Weidmüller WPD Series Blue 1-Level ATEX, IECEx
- Weidmüller WPD Series Blue 1-Level ATEX, IECEx


