- RS Stock No.:
- 270-0209
- Mfr. Part No.:
- 1402018
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 270-0209
- Mfr. Part No.:
- 1402018
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact mini feed-through terminal block is a miniature terminal block with compact easy potential distributors with its standardized plug-in bridges.
Flexible use
Space saving
Space saving
Specifications
Attribute | Value |
---|---|
Colour | Grey |
Number of Levels | 1 |
Series | MBK 10 |
American Wire Gauge | 20 → 8AWG |
Termination Method | Screw |
Cable CSA | 10mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact MBK 10 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact MBK 6/E Series Grey Feed Through Terminal Block,...
- Phoenix Contact MBK BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact MBK-FS Series Grey Feed Through Terminal Block,...
- Phoenix Contact MBK 3 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact MBK 5 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact MBK 5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact MBK 5/E BU Series Blue Feed Through Terminal...