Phoenix Contact MBK 5/E BU Series Blue Feed Through Terminal Block, 4mm², 1-Level, Screw Termination
- RS Stock No.:
- 270-0291
- Mfr. Part No.:
- 1415115
- Brand:
- Phoenix Contact
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 270-0291
- Mfr. Part No.:
- 1415115
- Brand:
- Phoenix Contact
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
Product Details
The Phoenix Contact mini feed-through terminal block is a miniature terminal block with compact easy potential distributors with its standardized plug-in bridges.
Flexible use
Space saving
Space saving
Specifications
Attribute | Value |
---|---|
Colour | Blue |
Number of Levels | 1 |
Series | MBK 5/E BU |
American Wire Gauge | 24 → 12AWG |
Termination Method | Screw |
Cable CSA | 4mm² |
Voltage Rating | 500 V |
Related links
- Phoenix Contact MBK 5/E-FS BU Series Blue Feed Through Terminal...
- Phoenix Contact MBK 5 BU Series Blue Feed Through Terminal Block,...
- Phoenix Contact MBK 5/E-FS Series Grey Feed Through Terminal...
- Phoenix Contact MBK 5/E-TG Series Grey Disconnect Terminal Block,...
- Phoenix Contact MBK 5 Series Grey Feed Through Terminal Block,...
- Phoenix Contact MBK 5/E-Z BU Series Blue Feed Through Terminal...
- Phoenix Contact MBK 5/E-FS/FS Series Grey Feed Through Terminal...
- Phoenix Contact MBK 2.5/E BU Series Blue Feed Through Terminal...