Allen Bradley 1492-WTF3LN 1492-W Series Red, Screw Termination
- RS Stock No.:
- 220-2529
- Mfr. Part No.:
- 1492-WTF3LN
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£906.50
(exc. VAT)
£1,088.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £18.13 | £906.50 |
*price indicative
- RS Stock No.:
- 220-2529
- Mfr. Part No.:
- 1492-WTF3LN
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Red | |
| American Wire Gauge | 20 → 14AWG | |
| Series | 1492-W | |
| Termination Method | Screw | |
| Voltage Rating | 250 V | |
| Current Rating | 24A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Red | ||
American Wire Gauge 20 → 14AWG | ||
Series 1492-W | ||
Termination Method Screw | ||
Voltage Rating 250 V | ||
Current Rating 24A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Rockwell Automation 1492-W feed-through IEC terminal block has brown colour. It is single-circuit terminal block and has wire range in between 14-4 AWG.
IEC certified
Related links
- Allen Bradley 1492-W10-RE 1492-W Series Red, Screw Termination
- Allen Bradley 1492-W4-RE 1492-W Series Red, Screw Termination
- Allen Bradley 1492-WM3-RE 1492-W Series Red, Screw Termination
- Allen Bradley 1492-W6-RE 1492-W Series Red, Screw Termination
- Allen Bradley 1492-W3-RE 1492-W Series Red, Screw Termination
- Allen Bradley 1492-WM4-RE 1492-W Series Red, Screw Termination
- Allen Bradley 1492-W16S-RE 1492-W Series Red, Screw Termination
- Allen Bradley 1492-W3-W 1492-W Series White, Screw Termination
