Allen Bradley 1492-W10-RE 1492-W Series Red, Screw Termination

Subtotal (1 pack of 50 units)*

£123.50

(exc. VAT)

£148.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.47£123.50

*price indicative

RS Stock No.:
220-2456
Mfr. Part No.:
1492-W10-RE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Red

American Wire Gauge

8AWG

Series

1492-W

Termination Method

Screw

Current Rating

57A

Voltage Rating

800 V

The Rockwell Automation feed through - single circuit terminal block has red colour. It has 1 pole. It has 8 x 47.6 x 41mm dimension. It has screw type connection.

Space saver
IEC certified

Related links