Allen Bradley 1492-P16-OR 1492-P Series Orange, 16mm², Push In Termination, ATEX

Subtotal (1 pack of 20 units)*

£46.94

(exc. VAT)

£56.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£2.347£46.94

*price indicative

RS Stock No.:
220-1851
Mfr. Part No.:
1492-P16-OR
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Orange

American Wire Gauge

18 → 6AWG

Series

1492-P

Termination Method

Push In

Cable CSA

16mm²

Voltage Rating

1 kV, 550 V, 600 V

Current Rating

62 A, 64 A, 76 A

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell Automation IEC feed through terminal block having push in connection. It has housing temperature range from -60 to130 °C

Wire strip length is 18 mm

Related links