Allen Bradley 1492-LSG2-4 1492 Series, 1.5mm², Spring Clamp Termination
- RS Stock No.:
- 220-1805
- Mfr. Part No.:
- 1492-LSG2-4
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£215.80
(exc. VAT)
£259.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £10.79 | £215.80 |
*price indicative
- RS Stock No.:
- 220-1805
- Mfr. Part No.:
- 1492-LSG2-4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 1492 | |
| American Wire Gauge | 26 → 14AWG | |
| Termination Method | Spring Clamp | |
| Cable CSA | 1.5mm² | |
| Voltage Rating | 250 V, 300 V | |
| Current Rating | 10A, 17.5A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 1492 | ||
American Wire Gauge 26 → 14AWG | ||
Termination Method Spring Clamp | ||
Cable CSA 1.5mm² | ||
Voltage Rating 250 V, 300 V | ||
Current Rating 10A, 17.5A | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation IEC sensor terminal block having spring clamp connection. It has 4 conductors and used as sensor block base for plug-in distribution blocks.
Package quantity is 20
Green-Yellow in colour
Green-Yellow in colour
Related links
- Allen Bradley 1492-LSG2 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LSG2-3 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LG2 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LG2T 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LG2Q 1492 Series Spring Clamp Termination
- Allen Bradley 1492-LS2-BR 1492 Series Brown Spring Clamp Termination
- Allen Bradley 1492-L2Q 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-LS2-4 1492 Series Grey Spring Clamp Termination
