Allen Bradley 1492-LG2Q 1492 Series, 1.5mm², Spring Clamp Termination

Subtotal (1 pack of 50 units)*

£221.50

(exc. VAT)

£266.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£4.43£221.50

*price indicative

RS Stock No.:
220-1770
Mfr. Part No.:
1492-LG2Q
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Series

1492

American Wire Gauge

20 → 16 AWG, 26 → 14AWG

Termination Method

Spring Clamp

Cable CSA

1.5mm²

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 2 points on each side.

Package quantity is 50
Green-Yellow in colour

Related links