Allen Bradley 1492-LG6T 1492 Series, 6mm², Spring Clamp Termination, ATEX
- RS Stock No.:
- 220-1781
- Mfr. Part No.:
- 1492-LG6T
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£317.00
(exc. VAT)
£380.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £6.34 | £317.00 |
*price indicative
- RS Stock No.:
- 220-1781
- Mfr. Part No.:
- 1492-LG6T
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| American Wire Gauge | 20 → 8 AWG, 20 → 10 AWG, 22 → 8AWG | |
| Series | 1492 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 6mm² | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
American Wire Gauge 20 → 8 AWG, 20 → 10 AWG, 22 → 8AWG | ||
Series 1492 | ||
Termination Method Spring Clamp | ||
Cable CSA 6mm² | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 2 points on one side.
Package quantity is 50
Green-Yellow in colour
Green-Yellow in colour
Related links
- Allen Bradley 1492-LG6 1492 Series Spring Clamp Termination, ATEX
- Allen Bradley 1492-L6T 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L6 1492 Series Grey Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L6-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L6T-W 1492 Series White Spring Clamp Termination IECEx
- Allen Bradley 1492-L6T-BL 1492 Series Black Spring Clamp Termination IECEx
- Allen Bradley 1492-L6T-G 1492 Series White Spring Clamp Termination IECEx
