Allen Bradley 1492-LG16 1492 Series, 16mm², Spring Clamp Termination

Subtotal (1 pack of 25 units)*

£188.75

(exc. VAT)

£226.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +£7.55£188.75

*price indicative

RS Stock No.:
220-1768
Mfr. Part No.:
1492-LG16
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

American Wire Gauge

14 → 4 AWG, 14 → 6 AWG, 16 → 6AWG

Series

1492

Termination Method

Spring Clamp

Cable CSA

16mm²

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 1 pole.

Package quantity is 25
Green-Yellow in colour

Related links