Allen Bradley 1492-LD4-Y 1492 Series Yellow, 4mm², Spring Clamp Termination
- RS Stock No.:
- 220-1755
- Mfr. Part No.:
- 1492-LD4-Y
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£61.60
(exc. VAT)
£74.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £3.08 | £61.60 |
*price indicative
- RS Stock No.:
- 220-1755
- Mfr. Part No.:
- 1492-LD4-Y
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Yellow | |
| American Wire Gauge | 26 → 10AWG | |
| Series | 1492 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 4mm² | |
| Voltage Rating | 600 V, 800 V | |
| Current Rating | 25 A, 30 A, 32 A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Yellow | ||
American Wire Gauge 26 → 10AWG | ||
Series 1492 | ||
Termination Method Spring Clamp | ||
Cable CSA 4mm² | ||
Voltage Rating 600 V, 800 V | ||
Current Rating 25 A, 30 A, 32 A | ||
- COO (Country of Origin):
- DE
The Rockwell Automation IEC terminal block having spring clamp connection. It has multi circuit feed through grounding with 1 pole.
Package quantity is 20
Yellow in colour
Yellow in colour
Related links
- Allen Bradley 1492-L4T-Y 1492 Series Yellow Spring Clamp Termination IECEx
- Allen Bradley 1492-L4Q-Y 1492 Series Yellow Spring Clamp Termination IECEx
- Allen Bradley 1492-L4-Y 1492 Series Yellow Spring Clamp Termination IECEx
- Allen Bradley 1492-LD4 1492 Series Grey Spring Clamp Termination
- Allen Bradley 1492-LD4-B 1492 Series Blue Spring Clamp Termination
- Allen Bradley 1492-LD4-W 1492 Series White Spring Clamp Termination
- Allen Bradley 1492-LD4-OR 1492 Series Orange Spring Clamp Termination
- Allen Bradley 1492-L16-Y 1492 Series Yellow Spring Clamp Termination IECEx
