Allen Bradley 1492-LD4C 1492 Series Grey, 4mm², Spring Clamp Termination

Subtotal (1 pack of 20 units)*

£108.40

(exc. VAT)

£130.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£5.42£108.40

*price indicative

RS Stock No.:
220-1735
Mfr. Part No.:
1492-LD4C
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492

American Wire Gauge

26 → 10AWG

Termination Method

Spring Clamp

Cable CSA

4mm²

Current Rating

25 A, 30 A, 32 A

Voltage Rating

600 V, 800 V

COO (Country of Origin):
CZ
The Rockwell Automation IEC terminal block having spring clamp connection. It has feed through grounding with 1 pole.

Package quantity is 25
Grey in colour

Related links