Allen Bradley 1492-PD3 1492-P Series Grey

Subtotal (1 pack of 50 units)*

£147.50

(exc. VAT)

£177.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +£2.95£147.50

*price indicative

RS Stock No.:
220-0350
Mfr. Part No.:
1492-PD3
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

American Wire Gauge

28AWG

Series

1492-P

Fused

No

Voltage Rating

600 V

Current Rating

20A

COO (Country of Origin):
RO

Rockwell Automation IEC 1492-PD3 Double-Level Push-in Terminal Block


If you need a terminal block which offers greater wiring efficiency and connection reliability then the 1492-PD3 push-in terminal block by Rockwell Automation is an ideal choice.

The 1492-PD3 module is a double level feed-through terminal block, in grey. This terminal block features convenient push-in connection technology, which provides one-hand, one-second insertion. With this unit there is no need to re-tighten, and it requires low insertion force. It saves up to 65% installation time when used with a ferrule. The wire strip length for this terminal block is 0.4 in. (10 mm).
Dimensions (W x H x L): 5.1 x 50.5 x 90 mm

Features and Benefits:


• Housing temperature range of -60 to 130°C (-76…266°F)
• Can be mounted easily and quickly via DIN rail
• Compact size offers space-savings
• Maximum current capacity rating of 20A
• Uses plastic actuators for shock prevention

What is a DIN rail?


A DIN rail is a component rail-mounting system for equipment cabinet racks. ’DIN’ refers to ’Deutsche Institut für Normung’, which is a global industry standard. They are made up of a long metal strip to which electrical and industrial control products can be attached, such as terminal blocks, circuit breakers, power supplies, and more. They are a convenient mounting method as components can be snapped or slid into place, and they are also space-saving.

Related links