Allen Bradley 1492-PD3-OR 1492-P Series Orange
- RS Stock No.:
- 220-0366
- Mfr. Part No.:
- 1492-PD3-OR
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£155.50
(exc. VAT)
£186.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £3.11 | £155.50 |
*price indicative
- RS Stock No.:
- 220-0366
- Mfr. Part No.:
- 1492-PD3-OR
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Colour | Orange | |
| Series | 1492-P | |
| American Wire Gauge | 28AWG | |
| Fused | No | |
| Voltage Rating | 600 V | |
| Current Rating | 20A | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Colour Orange | ||
Series 1492-P | ||
American Wire Gauge 28AWG | ||
Fused No | ||
Voltage Rating 600 V | ||
Current Rating 20A | ||
- COO (Country of Origin):
- RO
The Rockwell Automation 1492-PD3-OR is a double level feed through terminal block. It is of orange colour. It has a maximum current capacity rating of 20A. It has a package quantity of 50 pieces. It has wire strip length of 10mm.
Specifically designed
Compact size
Easy to use
Compact size
Easy to use
Related links
- Allen Bradley 1492-P3T-OR 1492-P Series Orange
- Allen Bradley 1492-PD4-OR 1492-P Series Orange
- Allen Bradley 1492-P4T-OR 1492-P Series Orange
- Allen Bradley 1492-PD3C-OR 1492-P Series Orange
- Allen Bradley 1492-P6-OR 1492-P Series Orange
- Allen Bradley 1492-P6T-OR 1492-P Series Orange
- Allen Bradley 1492-P4-OR 1492-P Series Orange
- Allen Bradley 1492-P4Q-OR 1492-P Series Orange
