Allen Bradley 1492-P6D 1492-P Series Grey

Subtotal (1 pack of 20 units)*

£54.20

(exc. VAT)

£65.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£2.71£54.20

*price indicative

RS Stock No.:
220-0315
Mfr. Part No.:
1492-P6D
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Colour

Grey

Series

1492-P

American Wire Gauge

22AWG

Fused

No

Voltage Rating

600 V

Current Rating

38A

COO (Country of Origin):
RO
The Rockwell Automation 1492-P6D is a single level feed through distribution terminal block. It is of grey colour. It has a maximum current capacity rating of 38A. It has a package quantity of 20 pieces. It has wire strip length of 12mm.

Specifically designed
Compact size
Easy to use

Related links