Siemens 8WA Series Blue Non-Fused DIN Rail Terminal, Screw Termination
- RS Stock No.:
- 203-3209
- Mfr. Part No.:
- 8WA1011-1BM11
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 203-3209
- Mfr. Part No.:
- 8WA1011-1BM11
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- GR
Product Details
The Siemens blue through type terminal block with conductor cross sectional area of 35mm² has current rating of 125A.
Thermoplast material of the insulating body
Ambient temperature range during operation from -25°C to 55°C
Ambient temperature range during operation from -25°C to 55°C
Specifications
Attribute | Value |
---|---|
Colour | Blue |
American Wire Gauge | 2AWG |
Series | 8WA |
Termination Method | Screw |
Current Rating | 125A |
Voltage Rating | 800 V |
Related links
- Siemens 8WA Series Blue Non-Fused DIN Rail Terminal, Screw Termination
- Siemens 8WA Series Blue DIN Rail Terminal Block, 2.5mm²,...
- Siemens 8WA Series Beige DIN Rail Terminal Block, 4mm², Screw Termination
- Siemens 8WA Series Brown DIN Rail Terminal Block, 6mm²,...
- Siemens 8WA Series Brown DIN Rail Terminal Block, 4mm²,...
- Siemens 8WA Series Green/Yellow DIN Rail Terminal Block, 6mm²,...
- Phoenix Contact UKH 150 Series Blue Non-Fused DIN Rail Terminal,...
- Phoenix Contact UKH 95 Series Blue Non-Fused DIN Rail Terminal, 25...