Siemens 8WA Series Blue DIN Rail Terminal Block, 2.5mm², Single-Level, Screw Termination
- RS Stock No.:
- 668-3897
- Mfr. Part No.:
- 8WA1011-1BF23
- Brand:
- Siemens
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£1.252
(exc. VAT)
£1.502
(inc. VAT)
- RS Stock No.:
- 668-3897
- Mfr. Part No.:
- 8WA1011-1BF23
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | 8WA | |
| Termination Method | Screw | |
| Cable CSA | 2.5mm² | |
| Current Rating | 24A | |
| Voltage Rating | 800 V | |
| Pitch | 6mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +55°C | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Colour Blue | ||
Number of Levels Single | ||
Series 8WA | ||
Termination Method Screw | ||
Cable CSA 2.5mm² | ||
Current Rating 24A | ||
Voltage Rating 800 V | ||
Pitch 6mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +55°C | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GR

