Phoenix Contact 3031982 Orange, 2.5mm², 1-Level, Spring Cage Termination
- RS Stock No.:
- 608-307
- Mfr. Part No.:
- 3031982
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£123.22
(exc. VAT)
£147.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £123.22 | £2.464 |
*price indicative
- RS Stock No.:
- 608-307
- Mfr. Part No.:
- 3031982
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | 1 | |
| American Wire Gauge | 28 → 12AWG | |
| Termination Method | Spring Cage | |
| Cable CSA | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Orange | ||
Number of Levels 1 | ||
American Wire Gauge 28 → 12AWG | ||
Termination Method Spring Cage | ||
Cable CSA 2.5mm² | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Feed-through terminal block is designed for secure and efficient electrical connections with a nominal voltage of 800 V and a nominal current of 24 A. It features three connection points and utilizes a spring-cage connection method for fast and reliable wiring. The terminal block supports a rated cross-section of 2.5 mm² and accommodates wire sizes ranging from 0.08 mm² to 4 mm². Suitable for mounting on NS 35/7.5 and NS 35/15 rails, it comes in an orange colour for clear identification in electrical installations.
PA insulation
Open side panel
Open side panel
Related links
- Phoenix Contact 3037478 STS 2.5 OG Series Orange 1-Level, Spring Cage Termination
- Phoenix Contact 3031048 ZPV 1.5/2.5 (8/1) OG Series Orange 1-Level, Spring Cage Termination
- Phoenix Contact 3037575 STS 2.5-QUATTRO OG Series Orange 1-Level, Spring Cage Termination
- Phoenix Contact 3031982 ST 2.5-TWIN OG Series Orange Spring Clamp Termination
- Phoenix Contact 3209206 STIO-IN 2.5/4 OG Series Orange Triple-Level, Spring Cage Termination
- Phoenix Contact 3033029 STU 2.5-TWIN BU Series Blue 1-Level, Spring Cage Termination
- Phoenix Contact 3035030 ST 2.5-QUATTRO-MT BK Series Black 1-Level, Spring Cage Termination
- Phoenix Contact 3036288 STS 2.5-QUATTRO BU Series Blue 1-Level, Spring Cage Termination


