Phoenix Contact 1446171 Green, Yellow, 6mm², 2-Level, Push In Termination, Fused

Subtotal (1 unit)*

£855.77

(exc. VAT)

£1,026.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£855.77

*price indicative

RS Stock No.:
607-103
Mfr. Part No.:
1446171
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Green, Yellow

Number of Levels

2

American Wire Gauge

8AWG

Termination Method

Push In

Cable CSA

6mm²

Fused

Yes

COO (Country of Origin):
PL
The Phoenix Contact Ground Terminal is engineered for seamless connectivity and reliable performance in electrical installations. It boasts a robust push-X connection method, allowing for effortless wiring while ensuring a secure connection. With a rated cross-section accommodating various conductor sizes, it is ideal for a wide range of applications, including automation and control systems.

Constructed from high quality materials for enhanced durability
Offers extensive safety features including overvoltage protection
Compact design optimises space efficiency in electrical systems
Complies with stringent international safety standards

Related links