Phoenix Contact 1154818 PT 6 Series Black, 6mm², 2-Level, Push In Termination, Fused

Subtotal (1 pack of 25 units)*

£1,061.75

(exc. VAT)

£1,274.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£1,061.75£42.47

*price indicative

RS Stock No.:
557-939
Mfr. Part No.:
1154818
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Colour

Black

Number of Levels

2

Series

PT 6

American Wire Gauge

10AWG

Termination Method

Push In

Cable CSA

6mm²

Fused

Yes

COO (Country of Origin):
IN
The Phoenix Contact Fuse Modular Terminal Block is designed to enhance efficiency and reliability in electrical installations. Featuring a user-friendly push-in connection method, this innovative terminal block simplifies wiring processes and ensures secure connections. Constructed for robustness, it supports a wide range of conductor cross-sections and is compliant with international standards, making it a versatile choice for various applications.

Advanced insulation properties enhancing safety during operation
Lightweight design facilitates easier handling and setup
Compliant with IEC standards ensuring reliability in performance
Versatile mounting options to adapt to various configurations

Related links