Phoenix Contact 1467080 Feed Through Terminal Block Violet, 1.5mm², 1-Level, Screw, IECEx KEM 06.0027 U, IECEx, ATEX,
- RS Stock No.:
- 566-189
- Mfr. Part No.:
- 1467080
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£35.43
(exc. VAT)
£42.52
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.43 | £0.709 |
*price indicative
- RS Stock No.:
- 566-189
- Mfr. Part No.:
- 1467080
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Violet | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 1 | |
| Voltage | 1000V | |
| Minimum Wire Size AWG | 26AWG | |
| Cable CSA | 1.5mm² | |
| Maximum Wire Size AWG | 16AWG | |
| Pitch | 4.15mm | |
| Minimum Operating Temperature | 60°C | |
| Termination Type | Screw | |
| Terminal Block Current | 17.5A | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | IECEx KEM 06.0027 U, IECEx, ATEX, KEMA | |
| Standards/Approvals | EU RoHS, EU REACH, ETIM 9.0 EC000897, ECLASS-13.0 27250101, DNV, cULus, CHINA RoHS, UNSPSC 21.0 39121400, IECEX, CCSAUS, CCC, ATEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Violet | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 1 | ||
Voltage 1000V | ||
Minimum Wire Size AWG 26AWG | ||
Cable CSA 1.5mm² | ||
Maximum Wire Size AWG 16AWG | ||
Pitch 4.15mm | ||
Minimum Operating Temperature 60°C | ||
Termination Type Screw | ||
Terminal Block Current 17.5A | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification IECEx KEM 06.0027 U, IECEx, ATEX, KEMA | ||
Standards/Approvals EU RoHS, EU REACH, ETIM 9.0 EC000897, ECLASS-13.0 27250101, DNV, cULus, CHINA RoHS, UNSPSC 21.0 39121400, IECEX, CCSAUS, CCC, ATEX | ||
- COO (Country of Origin):
- IN
The Phoenix Contact feed-through terminal block is designed to enhance connectivity efficiency in various applications, including the railway industry and plant engineering. It boasts a robust construction that ensures reliable performance under challenging conditions. With a nominal voltage rating of 1000 V and a nominal current capacity of 17.5 A, it provides the necessary power for demanding installations.
Optimised wiring space allows for the use of both solid and stranded conductors
Tested for applications in demanding railway environments
Durable materials withstand harsh ambient conditions and temperature fluctuations
Related links
- Phoenix Contact 1467081 Feed Through Terminal Block Orange 1-Level KEMA IECEx,
- Phoenix Contact 1452265 Feed Through Terminal Block Grey 1-Level ATEX IECEx KEM 06.0027 U, KEMA
- Phoenix Contact 1452264 Feed Through Terminal Block Blue 1-Level ATEX IECEx KEM 06.0027 U, KEMA
- Phoenix Contact 3044652 UTTB 2.5-PV Series Double Level Terminal Block Grey 4 mm² Screw, IECEx KEM
- Phoenix Contact 3044364 UT 4-TWIN Series Feed Through Terminal Block Grey 6 mm² Screw, IECEx KEM
- Phoenix Contact 3003952 UK5 N YE Series Feed Through Terminal Block Yellow 6 mm² Screw, IECEx KEM
- Phoenix Contact 3045075 UT 2.5 WH Series Feed Through Terminal Block White 4 mm² Screw, IECEx KEM
- Phoenix Contact 3044733 UTTB4-PV Series Double Level Terminal Block Grey 6 mm² Screw, IECEx KEM


