Phoenix Contact 1446172 XTVMED 6 Series Grey, 6mm², 1-Level, Push-X Termination
- RS Stock No.:
- 518-878
- Mfr. Part No.:
- 1446172
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£423.77
(exc. VAT)
£508.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £423.77 | £8.475 |
*price indicative
- RS Stock No.:
- 518-878
- Mfr. Part No.:
- 1446172
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | 1 | |
| American Wire Gauge | 20 → 8AWG | |
| Series | XTVMED 6 | |
| Termination Method | Push-X | |
| Cable CSA | 6mm² | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Grey | ||
Number of Levels 1 | ||
American Wire Gauge 20 → 8AWG | ||
Series XTVMED 6 | ||
Termination Method Push-X | ||
Cable CSA 6mm² | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Feed-through terminal block is designed for secure and efficient electrical connections with a nominal voltage of 800 V and a nominal current of 41 A. It features a Push-X connection method for quick and reliable wiring. The terminal block supports a rated cross-section of 6 mm² and accommodates wire sizes ranging from 0.5 mm² to 10 mm². It comes in a grey colour for easy identification in electrical installations.
Easy operation
Clear selection thanks to printed switching symbols
Compact design
Six function shafts
Clear selection thanks to printed switching symbols
Compact design
Six function shafts
Related links
- Phoenix Contact 1462720 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462725 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1462719 XT Series Grey 1-Level, Push-X Termination
- Phoenix Contact 1329547 Grey 1-Level, Push-X Termination
- Phoenix Contact 5-PV 2.5mm² Push-X Termination
- Phoenix Contact 1343117 5-TWIN 2.5mm² Push-X Termination
- Phoenix Contact 1343106 5 4mm² Push-X Termination
- Phoenix Contact 5 2.5mm² Push-X Termination


