Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Box of 50
£23.76
(exc. VAT)
£28.51
(inc. VAT)
- RS Stock No.:
- 858-6666
- Mfr. Part No.:
- 1414022
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | End Cover | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type End Cover | ||
- COO (Country of Origin):
- DE
End cover, length: 24.5 mm, width: 1 mm, height: 20.9 mm, color: blue
Related links
- Phoenix Contact End Cover
- Phoenix Contact End Cover for Use with DIN Rail Terminal
- Phoenix Contact End Cover for Use with Terminal Block
- Phoenix Contact End Cover for Use with DIN Rail Terminal Blocks
- Phoenix Contact End Cover for Use with DIN Rail Terminal Block
- Phoenix Contact End Cover for Use with PCB Terminal Block
- Phoenix Contact D-STS 2.5 OG Series End Cover
- Phoenix Contact D-RSC 6 Series End Cover



