- RS Stock No.:
- 475-2777
- Mfr. Part No.:
- KT15N-D
- Brand:
- Yoshida Electric Industry
2 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£3.38
(exc. VAT)
£4.06
(inc. VAT)
Units | Per unit |
1 - 49 | £3.38 |
50 + | £3.22 |
- RS Stock No.:
- 475-2777
- Mfr. Part No.:
- KT15N-D
- Brand:
- Yoshida Electric Industry
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
UK Series Terminal Block
Screws-up terminal block ideal for general-purpose power suppliesScrews-up terminal design greatly reduces wiring timeEasy DIN rail attachment / removalTerminal bar features left / right demarcation, but can be used in either left or right configuration (right-type provided)920 mm protective cover, 1 m nameplate
Standards
Meets UL/C-UL/CSA/EN standard, conforms to JIS C2811 industrial terminal block standard
Specifications
Attribute | Value |
---|---|
Accessory Type | Clear Cover |
Series | UK |
For Use With | DIN Rail Terminal Blocks |
- RS Stock No.:
- 475-2777
- Mfr. Part No.:
- KT15N-D
- Brand:
- Yoshida Electric Industry
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP